Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €869.650 |
Product Information
Product Overview
MX-5210 WITH MICROFINE UPGRADE is a 80W MX system with MX-PS5200, one advanced handpiece and one workstand. The MX-5200 soldering, desoldering, and rework series has increased power and process control, with dual-simultaneous ports for two users or a single user with dual applications. The MX-5200 can be operated with two handpieces dynamically sharing the 80W output power based on demand, adding even more application flexibility and speed. It delivers increased production rates and throughput no matter the application. The MX-5200 super-charged power supply seamlessly tackles the challenges of high-mass components, multilayered boards, and lead-free solders. The technology built into every Metcal SmartHeat® system means that soldering and rework are always performed at safe, controlled temperatures. Metcal users know that moderate fixed temperatures, where power is varied, provide the best assurance for a well-controlled soldering and rework process.
- User programmable power save mode, ground fault interrupt
- Compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces and accessories
- 100 to 240V AC, grounded circuit, 50/60Hz input line voltage
- 125W max rated power consumption, 13.56MHz output frequency
- Heating method: induction, SmartHeat®
- Connections: dual port, switchable
- cTUVus certified
- 5 years warranty, 10 to 40°C (50 - 104°F) ambient Operating temperature
- Tip-to- ground potential of < 2mV
- Universal power supply automatically senses the input line voltage and adjusts accordingly
Contents
MX-PS5200 power supply, MX-H1-AV advanced handpiece for MX systems, MX-W1AV tip-saver workstand for advanced handpiece, MX-CP1 cartridge removal pad.
Technical Specifications
240V
80W
MX-5200 Series
No SVHC (07-Nov-2024)
-
MX-5210 Dual Port Rework Station and MX-UK9 Solder Handpiece/Workstand Upgrade Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate