Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.690 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€35.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part No910-N
Order Code7951744
Technical Datasheet
Applicator Type-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 910-N is a 10cc Syringe Barrel comprised of industry compliant silicone and chloride free, low friction polypropylene. This 700-series barrel features unique ultra-low construction draft of inner diameter yields high accuracy and stability. Natural for most generic applications. Suitable for use with DX-250 series digital dispensers.
- Natural colour
Applications
Maintenance & Repair
Technical Specifications
Applicator Type
-
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526