Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.780 |
Price for:Each
Minimum: 1
Multiple: 1
€81.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoBVX-ARML
Order Code8026203
Technical Datasheet
Accessory TypeSoldering Fume Extraction
For Use WithBVX-201 fume extraction system
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BVX-ARML is a Flexible Arm with 45cfm air flow rating and 1.5m long flexible ESD safe arm with clip. The BVX arm is the most economic solution while providing good air flow rates and high flexibility. The spiral rolled duct can be tightened in stiffness and can be positioned precisely. Suitable for use with BVX-201 fume extraction system.
- 50mm Ducting with 40mm nozzle
- 50mm Ducting with 40mm nozzle
- 1.5m Long flexible ESD-safe arm with clip
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Soldering Fume Extraction
Product Range
-
For Use With
BVX-201 fume extraction system
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04