Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoDCP-CN7
Order Code1909713
Product RangeMFR System
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.960 |
Price for:Each
Minimum: 1
Multiple: 1
€38.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDCP-CN7
Order Code1909713
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width3.65mm
Tip / Nozzle Style-
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DCP-CN7 is a Ceramic Desoldering Tip for use with MFR-DSX,-DSI, -SDX and -SDI systems and for thermally demanding applications.
- 5,54 mm Tip / Nozzle Length
- Style - Standard Length
- 450 °C Soldering Idle Temperature
- C = Ceramic, for high thermal demand applications
- 2,41 mm Internal Dimension
- 3,63 mm External Dimension
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.65mm
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
-
Product Range
MFR System
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011