Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€159.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW-224
Order Code8264570
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min3.96mm
Outside Diameter Min-
Outside Diameter Max3.96mm
Terminal Diagonal Max1.85mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 22AWG
Product Range-
Wire Size AWG Max22AWG
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HW-UW-224 is a Hand Wrap/Unwrap Tool works as two operations in one tool. The wrapping and unwrapping is done by just changing the cap from one end to the other.
- To switch from wire wrapping to unwrapping takes only seconds
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
3.96mm
Outside Diameter Max
3.96mm
Wire Size AWG Min
24AWG
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Outside Diameter Min
-
Terminal Diagonal Max
1.85mm
Wire Size (AWG)
24AWG to 22AWG
Wire Size AWG Max
22AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249