Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €81.900 |
Price for:Each
Minimum: 1
Multiple: 1
€81.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMSA-35L-24
Order Code4136462
Product RangeMSA Series
Air Volume32CFM
Supply Voltage VAC230V
Power Rating24W
Plug TypeUK Type G
Product RangeMSA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MSA-35L-24 is a MSA-35L smoke absorber. The safe, compact, and efficient way to remove smoke and fumes while hand soldering.
- Space-saving design allows the unit to easily fit on most workstations
- Absorbs lead-free flux fumes and fumes from soldering
- Dual position: vertical (standing up) or horizontal (laying down)
- Horizontal position airflow is approximately 2-times as efficient
- Quiet operation
- ESD-complaint
- Fast and easy filter replacement
- Activated carbon filter included
Technical Specifications
Air Volume
32CFM
Power Rating
24W
Product Range
MSA Series
Supply Voltage VAC
230V
Plug Type
UK Type G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MSA-35L-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91