Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.350 |
Price for:Each
Minimum: 1
Multiple: 1
€106.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPS-900-PC9
Order Code2148046
Technical Datasheet
Supply Voltage VAC240V
Output Power60W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PS-900-PC9 is a low-voltage Soldering Iron offers 60W output power and 240V supply voltage.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Heat Temperature Max
-
Plug Type
-
Output Power
60W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PS-900-PC9
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135