Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €610.000 |
Price for:Each
Minimum: 1
Multiple: 1
€610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTX2BF
Order Code8264430
Product RangePTX
Wrap Tool TypeGun
Wire Wrap StyleStandard
Terminal Diagonal Min-
Outside Diameter Min-
Outside Diameter Max-
Terminal Diagonal Max-
Wire Size (AWG)30AWG to 20AWG
Wire Size AWG Min30AWG
Wire Size AWG Max20AWG
Product RangePTX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTX2BF is a standard Wire Wrap Tool with back-force accepts 30 to 20AWG wire gauge.
- Ergonomic design
- Rugged construction for field usage
Applications
Industrial
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Outside Diameter Max
-
Wire Size (AWG)
30AWG to 20AWG
Wire Size AWG Max
20AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Outside Diameter Min
-
Terminal Diagonal Max
-
Wire Size AWG Min
30AWG
Product Range
PTX
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84193900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796