Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.400 |
Price for:Each
Minimum: 1
Multiple: 1
€61.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoWSU-30
Order Code8264643
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Outside Diameter Min-
Terminal Diagonal Max3.2mm
Outside Diameter Max3.18mm
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WSU-30 is a Wrap or Strip or Unwrap Tool with unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade, in addition to versatility, convenience and reliability.
- 0.91mm Terminal hole diameter
- 38.1mm Terminal hole depth
- 0.63mm Square post
- Regular style and pencil wrap type
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Terminal Diagonal Max
3.2mm
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Standard
Outside Diameter Min
-
Outside Diameter Max
3.18mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443