Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.800 |
5+ | €32.880 |
10+ | €31.500 |
20+ | €30.870 |
Product Information
Product Overview
The M5700621 is a Front Panel Kit for Unimet 6/6H and Unimet-Plus 6/6H enclosures. The panel is made of anodised aluminium with light-grey finish, fits directly to the front bezels and is recessed for convenient mounting of membrane keyboards, display modules and control switches. The snap-in trims clip on to the front panel and hide the fixing screws for a clean frontal appearance. This trims also give a location area for membrane keyboards.
- REACH compliant
Applications
Industrial
Contents
Front panel (with four M3 x 6mm Pozi screws) and 2x Trims.
Notes
Two plastic trims are supplied with each front panel kit, however, for custom front panels the trims can be ordered as separate items.
Technical Specifications
Front Panel
Grey
130.1mm
5.12"
-
Aluminium
Mettec Desk Cases
319.5mm
12.58"
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate