Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoAX1360-P
Order Code2312687
Also Known AsAX1360
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,087.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,087.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoAX1360-P
Order Code2312687
Also Known AsAX1360
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min3A
Output Current Max5A
Power Rating-
Supply Voltage Min198VAC
Supply Voltage Max242VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AX 1360-P is a programmable controlled power supply which are widely used in Research and Development and Test laboratories, electrical and electronic product manufacturing, education, etc. The AX 1360-P is simple to use, allowing you to change from series to parallel connection by simple selection, without moving any leads. The power supply then switches automatically between the 2 modes.
- 2 adjustable outputs (0-30 V) and 1 selectable fi xed output (2.5 V / 3.3 V / 5 V)
- Bright 3-digit colour display of currents and voltages simultaneously
- Simpler use thanks to cordless series or parallel connection
- Faster work with 4 stored confi gurations available for recall on front panel
- High stability and low drift over time in all modes
- Protection against overvoltages, heating and short-circuits
- Ventilator control according to power output
- USB communication
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
3A
Power Rating
-
Supply Voltage Max
242VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
198VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.935