Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No1003SI03E
Order Code1134208
Technical Datasheet
1,915 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €1.990 |
100+ | €1.580 |
250+ | €1.480 |
500+ | €1.350 |
1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No1003SI03E
Order Code1134208
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current16A
Rated Voltage500V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1003SI03E is a 3-pole 16A panel mount fused terminal block barrier strip without earth and protectors, made up of brass and tinned insert and M3 steel, zinc plated and chromed screws.
- UL94V-2 Flammability
- 0.5Nm Maximum screw tightening torque
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
500V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Rated Current
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02219