Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.640 |
5+ | €84.440 |
10+ | €84.240 |
Price for:Each
Minimum: 1
Multiple: 1
€84.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No14040100-E
Order Code4227595
Technical Datasheet
Accessory TypeProtective Housing
For Use WithMetz Connect 4.5 to 15 mm Diameter Cable Sheath
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Protective Housing
Product Range
-
For Use With
Metz Connect 4.5 to 15 mm Diameter Cable Sheath
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252