Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.390 |
100+ | €1.150 |
500+ | €1.130 |
1000+ | €1.100 |
2500+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31703102
Order Code2434411
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 31703102 is a 2-pole black wire-to-board Screw Terminal Block with through-hole 90° direction of connection and lift system. It has nickel-tin-plated CuZn contact with nickel-plated CuZn terminal, zinc-chromate (VI) screw surface and a PA 66 insulator.
- IP20 Protection
- CTI600 Insulating material class
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Technical Docs (2)
Alternatives for 31703102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006