Print Page
Image is for illustrative purposes only. Please refer to product description.
5,747 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.573 |
100+ | €0.368 |
500+ | €0.300 |
1000+ | €0.278 |
2500+ | €0.262 |
5000+ | €0.246 |
Price for:Each
Minimum: 10
Multiple: 10
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No360272
Order Code1688167
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 360272 is a 1-pole screw type metallic Terminal Block with solderable and double solder pins. Direction of connection in 90° angle. Terminal body is made of Copper with zinc.
- IP00 Protection rating (according to IEC 529)
- 26 to 14AWG Wire size
- M2.6 Screw thread
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
No. of Positions
1Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075