Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €3.190 |
100+ | €2.950 |
250+ | €2.660 |
500+ | €2.560 |
1000+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0450622
Order Code2434432
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In Lock
Rated Current10A
Rated Voltage250V
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In Lock
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007