Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
10+ | €2.160 |
100+ | €1.950 |
250+ | €1.770 |
500+ | €1.730 |
1000+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0510406
Order Code1688230
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing2.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASP0510406 is a 4-pole green spring clamp Pluggable Terminal Block with tin-plated contacts. It has push-button, wire entry uncodable side parallel to plug direction. It has centerline 2.5mm, direction of connection vertical 0°.
- IP20 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
2.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
28AWG
Contact Material
Copper
No. of Contacts
4Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ASP0510406
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216