Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
- Designed for light industrial and model applications
- Very robust high quality powerful motor (RE280/1, MC02109)
- Single ratio with sintered bronze bearings
- 8mm Geared shaft, 2/4mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- No load speed: 87rpm
- Gear ratio: 100:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095