Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMFA
Manufacturer Part No918D100112/1
Order Code3377316
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max74rpm
Torque Max-
Power Rating-
Gear Ratio TO: 1100
Motor Size25mm
External Length50mm
SVHCTo Be Advised
Product Overview
- Designed for light industrial and model applications
- Very robust high quality powerful motor (RE280/1, MC02109)
- Single ratio with sintered bronze bearings
- 8mm Geared shaft, 2/4mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- No load speed: 74rpm
- Gear ratio: 100:1
Technical Specifications
DC Motor Type
-
Rotational Speed Max
74rpm
Power Rating
-
Motor Size
25mm
SVHC
To Be Advised
Supply Voltage VDC
12V
Torque Max
-
Gear Ratio TO: 1
100
External Length
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095