Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMFA
Manufacturer Part No919D1481 SHROUD
Order Code3378118
Technical Datasheet
Supply Voltage VDC12V
Rotational Speed Max106rpm
Product Overview
- Designed for heavy duty industrial and model applications
- Based on (RE540/1, MC02112) MFA motor
- Very robust high quality powerful motor
- Single ratio three pole motor with sintered bronze bearings
- 15800rpm Motor speed 12V (no load)
- 12mm Geared shaft, 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Mounted onto a 1mm thick plated steel bracket
- Ratio: 148:1
Technical Specifications
Supply Voltage VDC
12V
Rotational Speed Max
106rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295