Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
- Designed for heavy duty industrial and model applications
- Very robust high quality powerful motor (RE975)
- Single ratio with sintered bronze bearings
- 12mm Geared shaft 8mm diameter
- 7000rpm Motor speed (no load)
- Incorporates sleeved bearings enabling higher torque transfer
- Ratio: 504:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74