Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
The 986D1001 from MFA is a 12V 5167RPM motor designed for heavy duty industrial and model applications.
- Designed for heavy duty industrial and model applications
- Very robust unit boasts a powerful high quality motor (RE800) with scintered bronze bearings
- The metal gearbox incorporates ballrace bearings enabling high torque transfer
- The extended rear motor shaft can facillitate encoder installation
- 5167rpm Motor speed at 12V (no load)
- 15mm Shaft, 12mm diameter
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.439