Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €91.370 |
5+ | €83.060 |
Price for:Each
Minimum: 1
Multiple: 1
€91.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMFA
Manufacturer Part No986D41
Order Code3377888
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max5167rpm
Torque Max-
Power Rating36.88W
Gear Ratio TO: 14
Motor Size-
External Length121.5mm
SVHCTo Be Advised
Product Overview
- Designed for heavy duty industrial and model applications
- Very robust unit boasts a powerful high quality motor (RE800) with scintered bronze bearings
- The metal gearbox incorporates ballrace bearings enabling high torque transfer
- The extended rear motor shaft can facillitate encoder installation
- 5167rpm Motor speed at 12V (no load)
- 15mm Shaft, 12mm diameter
- Ratio: 4:1
Technical Specifications
DC Motor Type
-
Rotational Speed Max
5167rpm
Power Rating
36.88W
Motor Size
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Torque Max
-
Gear Ratio TO: 1
4
External Length
121.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135