Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No410-1KG
Order Code2889777
Product Range410
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €39.170 |
12+ | €35.610 |
24+ | €32.640 |
Price for:Each
Minimum: 1
Multiple: 1
€39.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No410-1KG
Order Code2889777
Product Range410
Technical Datasheet
Cleaner TypeEtchant Solution
Cleaner ApplicationsPCBs
Dispensing MethodBottle
Volume-
Weight1kg
Product Range410
SVHCNo SVHC (21-Jan-2025)
Product Overview
Copper Etchant Ammonium Persulfate crystals are used as an alternative to the traditional ferric chloride to produce a cleaner copper etchant solution. Mixed product must be stored in a ventilated container. One kilogram of crystals will produce four liters of etching solution when mixed with water.
- Compatible with tin etch resist
Technical Specifications
Cleaner Type
Etchant Solution
Dispensing Method
Bottle
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
PCBs
Volume
-
Product Range
410
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:28334000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
UN Hazard Code:1444