Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4140A-P
Order Code2945202
Product Range4140A
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.170 |
24+ | €11.980 |
48+ | €10.980 |
Price for:Each
Minimum: 1
Multiple: 1
€13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4140A-P
Order Code2945202
Product Range4140A
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsCircuit Boards, Electronics
Dispensing MethodPen Applicator
Volume11.5ml
Weight9.55g
Product Range4140A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 4140A-P Flux Remover Pen cleans post solder residues quickly and conveniently. Its plastic safe formula removes rosin, non-rosin and no clean fluxes, as well as both ionic and non-ionic residues.
- Safe on most plastics
- Moderate dry time
- Zero residue
- CARB compliant
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Pen Applicator
Weight
9.55g
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Cleaner Applications
Circuit Boards, Electronics
Volume
11.5ml
Product Range
4140A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
UN Hazard Code:1987