Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No415-1L
Order Code2811940
Product Range415
Also Known AsGTIN UPC EAN: 0779008415108
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.180 |
25+ | €15.630 |
50+ | €14.320 |
Price for:Each
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No415-1L
Order Code2811940
Product Range415
Also Known AsGTIN UPC EAN: 0779008415108
Technical Datasheet
Dispensing MethodBottle
Volume945ml
Weight-
Product Range415
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ready to use solution designed for etching printed circuit boards and other metals.
- 42° Baume
- Ready to use solution
Technical Specifications
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
945ml
Product Range
415
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:28273920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
UN Hazard Code:2582