Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8241-WX25
Order Code2811951
Product Range8241
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
10+ | €12.140 |
20+ | €11.130 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-WX25
Order Code2811951
Product Range8241
Technical Datasheet
Wipe MaterialBiodegradable Paper
Wipe Width5"
Wipe Length6"
Product Range8241
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8241 Isopropyl Alcohol 70/30 is an electronics cleaner. The liquid is fully miscible with water and a large variety of organic solvents, making it good at dissolving dirt, dust, greases and light organic contaminants. It is quick drying relative to water, disinfects surfaces and leaves no residue. As it dries, it gives off a light alcohol odour, which is not bothersome and serves as a cue to limit over-exposure due to poor ventilation.
- Safely removes dust, dirt and greases from electronics and peripherals
- 70/30 isopropyl alcohol blend
- Suitable for use in food facilities as a non-food chemical
- CARB category and limit: electronics cleaner, 75%
Technical Specifications
Wipe Material
Biodegradable Paper
Wipe Length
6"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
5"
Product Range
8241
Alternatives for 8241-WX25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
UN Hazard Code:3175