Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TCM-6ML
Order Code2811936
Product Range8329TCM
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TCM-6ML
Order Code2811936
Product Range8329TCM
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.36W/m.K
Tensile Strength10MPa
Dispensing MethodSyringe
Volume6ml
Weight-
Product Range8329TCM
SVHC4-Nonylphenol, branched and linear (14-Jun-2023)
Product Overview
8329TCM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, viscous, thixotropic and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. 8329TCM has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFM. For a faster working life, use 8329TCF. For a longer working life, use 8329TCS.
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 45minutes
- Cure time of 24hours room temperature or 1hour at 65°C (149°F)
- Provides strong electrical insulation
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of >=3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.36W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
4-Nonylphenol, branched and linear (14-Jun-2023)
Adhesive Colour
Grey
Tensile Strength
10MPa
Volume
6ml
Product Range
8329TCM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3077