Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFM-25ML
Order Code2811929
Product Range8329TFM
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFM-25ML
Order Code2811929
Product Range8329TFM
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Thermal Conductivity1.14W/m.K
Tensile Strength4.5MPa
Dispensing MethodSyringe
Volume25ml
Weight-
Product Range8329TFM
SVHCTo Be Advised
Product Overview
8329TFM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, thixotropic and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For a faster working life, use 8329TFF. For a longer working life, use 8329TFS.
- Thermal conductivity of 1.1W/(m·K)
- 1:1 mix ratio
- Working life of 45minutes
- Cure time of 24hours at room temperature or 2.5hours at 65°C (149°F)
- Provides strong electrical insulation
- High tensile
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.14W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
4.5MPa
Volume
25ml
Product Range
8329TFM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3082