Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8331-14G
Order Code2811907
Product Range8331
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8331-14G
Order Code2811907
Product Range8331
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity0.9W/m.K
Tensile Strength15MPa
Dispensing MethodSyringe
Volume6ml
Weight-
Product Range8331
SVHCTo Be Advised
Product Overview
8331 is an electrically conductive, silver-filled two-part epoxy adhesive. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. This product allows for quick, cold-soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331 has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330. For a longer working life, use 8331S.
- Resistivity of 0.007ohmcm
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 10minutes
- Cure time of 24hours at room temperature or 15minutes at 65°C (149°F)
- High tensile, compressive and lap shear strength
- Low CTE prior Tg
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of 3 years at room temperature
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.9W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Adhesive Colour
Silver
Tensile Strength
15MPa
Volume
6ml
Product Range
8331
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3077