Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €223.720 |
Product Information
Product Overview
834FX potting and encapsulating compound is a black, flexible, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 834FX can be cured at room temperature or higher.
- Flexible and high modulus
- Meets UL 94V-0 standard
- Convenient 1A:1B volume mix ratio
- Low exotherm
- Low Tg of 0.7°C (33°F)
- Thermal conductivity of 0.61W/(m·K)
- Good adhesion to variety of substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range -50 to 150°C (-58 to 302°F)
- Contains non-halogenated flame-retardant fillers
Technical Specifications
Epoxy
Black
3.33kg
No SVHC (21-Jan-2025)
Can
1.7l
834FX
Alternatives for 834FX-1.7L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate