Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841AR-3.78L
Order Code4143457
Product RangeSuper Shield 841AR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €773.160 |
3+ | €702.870 |
6+ | €644.300 |
Price for:Each
Minimum: 1
Multiple: 1
€773.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841AR-3.78L
Order Code4143457
Product RangeSuper Shield 841AR Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating Colour-
Volume3.6l
Weight6.07kg
Product RangeSuper Shield 841AR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Can
Volume
3.6l
Product Range
Super Shield 841AR Series
Coating Applications
EMI / RFI Shielding
Coating Colour
-
Weight
6.07kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8
UN Hazard Code:1263