Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
20+ | €5.230 |
50+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No852
Order Code2945173
Technical Datasheet
ESD Brush Type-
Bristle MaterialHog Hair
Handle TypeFlat Handle
Handle MaterialWood
Overall Length7.75"
Width0.44"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 3-row toothbrush-style general cleaning scratch brush. Made of natural stiff hog hair bristles and long plywood handle. Makes a great soldering tool that can be used for a wide variety of cleaning applications. It is excellent for removing flux and general clean up. Can be used dry or wet. Works well with sticky or crusty materials.
- Strong plywood handle
- Secured natural hog hair bristles eliminating bristle loss and contamination
- Stiff bristles
- 7.75" wooden handle
- 5/16" trim length
- 3 row brush surface 1 3/8" x 7/16"
Technical Specifications
ESD Brush Type
-
Handle Type
Flat Handle
Overall Length
7.75"
Product Range
-
Bristle Material
Hog Hair
Handle Material
Wood
Width
0.44"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05