Product Information
Product Overview
9400 is an electrically conductive, silver-filled, one-part epoxy adhesive with a low cure temperature. It is smooth, thixotropic, non-sagging and bonds well to a wide variety of substances. It has an unlimited working life at room temperature and does not require frozen storage. This product can create electrically conductive bonds where soldering is not an option, such as when bonding to heat-sensitive components, glass, soft metals, or conductive polymers. It also works well in semi-conductor packaging, micro-electronic attachment and lid-sealing and as a die attach for small chips, LEDs and diodes. It does not require mixing and can be readily used in manual, pneumatic and robotic dispensing processes. 9400 has been formulated to have a low Tg, which allows for minimal stress on substrates during temperature changes. For a higher Tg, use 9410.
- Resistivity of 3.1 x 10-4ohmcm
- Minimum cure temperature of 70°C [158°F]
- Unlimited working life
- Shelf life of up to 6 months at room temperature
- Tg of 36°C [97°F]
- Thermal conductivity of 4.7W/(m·K)
- Strong resistance to humidity, salt water, bases and aliphatic hydrocarbons
Technical Specifications
Epoxy
4.7W/m.K
Syringe
9.42g
To Be Advised
Grey
-
3ml
9400
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate