Print Page
BT-2
SUPER BULLET TWEETER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoBT-2
Order Code2803970
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.920 |
| 10+ | €14.220 |
| 25+ | €13.130 |
| 50+ | €11.980 |
| 100+ | €10.370 |
| 250+ | €9.660 |
| 500+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€14.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoBT-2
Order Code2803970
Technical Datasheet
Transducer FunctionAcoustic
Power Rating RMS80W
Impedance8ohm
Frequency Response Min4kHz
Frequency Response Max19kHz
Sensitivity (dB)100dB
Product Range-
Technical Specifications
Transducer Function
Acoustic
Impedance
8ohm
Frequency Response Max
19kHz
Product Range
-
Power Rating RMS
80W
Frequency Response Min
4kHz
Sensitivity (dB)
100dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44725