Print Page
MGT 2440
TRANSFORMER, POWER, 24V, 40VA, PANEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2440
Order Code2805095
Product RangeMGT Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
10+ | €17.940 |
25+ | €16.550 |
50+ | €15.100 |
100+ | €13.090 |
250+ | €12.170 |
500+ | €10.850 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2440
Order Code2805095
Product RangeMGT Series
Technical Datasheet
Chassis Mount Transformer Type-
Primary Voltages120V
Secondary Voltages24V
Power Rating40VA
Frequency Range60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeMGT Series
Technical Specifications
Chassis Mount Transformer Type
-
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
Primary Voltages
120V
Power Rating
40VA
Winding Type
-
Transformer Terminals
Screw
Product Range
MGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.722131