Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoBNC4MML1MRG58
Order Code3153514
Also Known AsGEX375-1M
Technical Datasheet
418 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.120 |
5+ | €13.320 |
10+ | €12.470 |
20+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoBNC4MML1MRG58
Order Code3153514
Also Known AsGEX375-1M
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BNC4MML1MRG58 from MH Connectors is a test lead.
- Test connector type A is BNC plug
- Test connector type B is 4mm stackable banana plug
- Nickel-plated BNC plug with gold pins
- PVC moulded strain relief boots
- Black colour RG58 coaxial cable
- 50Ω characteristics impedance
- 4mm plugs are PVC moulded with nickel brass contacts
- Lead length: 1m
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for BNC4MML1MRG58
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04