Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoCN06050
Order Code3824536
Also Known AsMHA-2.2W-B, A-2.2W-B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoCN06050
Order Code3824536
Also Known AsMHA-2.2W-B, A-2.2W-B
Technical Datasheet
Fibre TypeOM3 Multimode
Fibre Diameter1.04mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPE
Product Range-
Product Overview
The CN06050 is a Coaxial Cable with black polyethylene jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Fibre Type
OM3 Multimode
No. of Fibres
1Fibres
Reel Length (Imperial)
164ft
Jacket Colour
Black
Product Range
-
Fibre Diameter
1.04mm
External Diameter
2.2mm
Reel Length (Metric)
50m
Jacket Material
PE
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24