Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-SMJ8-M-K-RC
Order Code2532974
Also Known AsMHDA9-SMJ8-M-K-RC, 2112-0105-01
Technical Datasheet
75 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.170 |
10+ | €6.020 |
100+ | €4.870 |
250+ | €4.440 |
500+ | €4.010 |
1000+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€8.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-SMJ8-M-K-RC
Order Code2532974
Also Known AsMHDA9-SMJ8-M-K-RC, 2112-0105-01
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Convert From Positions
9Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022