Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101-CAT6
Order Code2280612
Product RangeMH3101
Also Known As3101-CAT6
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.400 |
10+ | €7.730 |
100+ | €6.420 |
250+ | €5.290 |
500+ | €5.180 |
1000+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101-CAT6
Order Code2280612
Product RangeMH3101
Also Known As3101-CAT6
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeMH3101
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH3101-CAT6 is an unshielded CAT-6 RJ45 8P8C Coupler with polycarbonate resin high-impact UL94V-0 thermoplastic housing and ABS high-impact UL94V-0 thermoplastic contact holder. The MH3101 series coupler is compatible with industry standard panel cut outs.
- Black colour
- 1.5A DC Current rating
- 500MΩ Insulation resistance
- 20mΩ Contact resistance
- 1000VAC Dielectric withstanding voltage
- Insertion life up to 750 mating cycles
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
MH3101
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412