Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK15-K
Order Code357765
Product RangeMH - MHDTPK
Also Known AsDTPK15-K, 6560-0145-02
Technical Datasheet
126 In Stock
2,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €3.230 |
100+ | €2.490 |
250+ | €2.200 |
500+ | €2.090 |
1000+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK15-K
Order Code357765
Product RangeMH - MHDTPK
Also Known AsDTPK15-K, 6560-0145-02
Technical Datasheet
Product RangeMH - MHDTPK
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPK15-K is a 15-way metalized plastic D-sub Hood, MHDTPK series, made of UL recognized ABS with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any D-sub connector. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MH - MHDTPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026