Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPPK15-K
Order Code358332
Product RangeMHDTPPK
Also Known AsDTPPK15-K, 6560-0108-02
Technical Datasheet
75 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.130 |
100+ | €1.940 |
500+ | €1.410 |
1000+ | €1.340 |
2500+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPPK15-K
Order Code358332
Product RangeMHDTPPK
Also Known AsDTPPK15-K, 6560-0108-02
Technical Datasheet
Product RangeMHDTPPK
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPPK15-K is a 15-way plastic D-sub Hood, MHDTPPK series, made of UL recognized ABS. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any D-sub connector. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Alternatives for MHDTPPK15-K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026