Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-9-K
Order Code4303477
Product RangeMHEE
Also Known AsEE-9-K, 6560-0137-01
Technical Datasheet
4,345 In Stock
2,400 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.690 |
| 10+ | €4.770 |
| 100+ | €3.370 |
| 250+ | €3.200 |
| 500+ | €3.020 |
| 1000+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-9-K
Order Code4303477
Product RangeMHEE
Also Known AsEE-9-K, 6560-0137-01
Technical Datasheet
Product RangeMHEE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHEE-9-K is a 9-way full metal D-sub Hood, MHEE series, made of zinc with nickel plated finish, 360° EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all types of cables.
- Cone and clamp size
- Quick to assemble
- -40 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHEE
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for MHEE-9-K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048