Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ 7PF +-20PPM
Order Code1539364
Product RangeMS1V-T1K
Technical Datasheet
274 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.972 |
10+ | €0.744 |
25+ | €0.735 |
50+ | €0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ 7PF +-20PPM
Order Code1539364
Product RangeMS1V-T1K
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6.1mm x 2mm Dia
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeMS1V-T1K
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS1V-T1K 32.768KHZ +-20PPM 7PF is a 8.1 x 2mm 20ppm surface-mount cylindrical Crystal with square-bodied metal-can with formed leads. The MS1V-T1K series features a high-quality with a with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS1V-T1K is an ideal for any consumer and industrial applications.
- Tuning fork mode
- 60kΩ Maximum series resistance
- 0.9pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Consumer Electronics, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Crystal Case
Cylinder SMD, 6.1mm x 2mm Dia
Load Capacitance
7pF
Product Range
MS1V-T1K
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295