Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOCXOV-AV5-10.000
Order Code1641058
Product RangeOCXOV
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €281.510 |
Price for:Each
Minimum: 1
Multiple: 1
€281.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOCXOV-AV5-10.000
Order Code1641058
Product RangeOCXOV
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.2ppm
Oscillator Output CompatibilityHCMOS
Oscillator CaseThrough Hole, 20.14mm x 12.52mm
Supply Voltage Nom5V
Product RangeOCXOV
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
5V
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Frequency Stability + / -
0.2ppm
Oscillator Case
Through Hole, 20.14mm x 12.52mm
Product Range
OCXOV
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01