Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.716 |
25+ | €0.687 |
100+ | €0.659 |
250+ | €0.646 |
Product Information
Product Overview
The 23K640-I/SN is a 64kb SPI Bus Low-power Serial SRAM memory accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol.
- 16MHz Maximum clock
- Low-power CMOS technology
- 3mA at 1MHz Read current
- 4µA at 3.6V Maximum standby current
- 8192 x 8-bit organization
- 32-byte page
- Flexible operating modes - byte read and write, page mode (32-byte page), sequential mode
- Sequential read/write
- High reliability
Applications
Communications & Networking, Audio, Wireless, Metering, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Synchronous SRAM
8K x 8bit
8Pins
3.6V
20MHz
-40°C
-
No SVHC (21-Jan-2025)
64Kbit
SOIC
2.7V
3V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate