Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA025E48-I/SN
Order Code1814890
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
4,305 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.334 |
| 25+ | €0.324 |
| 100+ | €0.315 |
| 250+ | €0.309 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA025E48-I/SN
Order Code1814890
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
24AA025E48-I/SN is a 2Kbit, I2C serial electrically erasable PROM (EEPROM). The device is organized as two blocks of 128 x 8bit memory with a two-wire serial interface. It also has a page write capability for up to eight bytes of data.
- VCC range from 1.7V to 5.5V, clock frequency is 400KHz max (TA = -40°C to +85°C)
- Compatible with EUI-48 and EUI-64, single supply with operation down to 1.7V
- Operating current is 1mA max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Standby current is 1µA max (SDA = SCL = VCC, TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce, self-timed erase/write cycle
- More than one million erase/write cycles, data retention <gt/>200 years
- Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Endurance is 1,000,000cycles min (+25°C, 5.5V, page mode)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
2 BLK (128 x 8bit)
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 24AA025E48-I/SN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability