Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
25+ | €3.750 |
100+ | €3.680 |
250+ | €3.610 |
Product Information
Product Overview
The 24AA1025-I/P is a 1024kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mb total system EEPROM memory.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Cascadable up to four devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- 128byte Page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
1Mbit
I2C
DIP
1.7V
Through Hole
85°C
-
128K x 8bit
400kHz
8Pins
5.5V
-40°C
1Mbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate