24C02C-I/P

EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, DIP, 8 Pins

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP 24C02C-I/P
ManufacturerMICROCHIP
Manufacturer Part No24C02C-I/P
Order Code1755843
Technical Datasheet
See all Technical Docs
119 In Stock

Need more?

EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (ex VAT)
1+€0.398
25+€0.380
100+€0.376
250+€0.371
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part No24C02C-I/P
Order Code1755843
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The 24C02C-I/P is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a voltage range of 4.5 to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with maximum standby and active currents of only 5μA and 1mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C02C devices on the same bus for up to 16kB of contiguous EEPROM memory.

  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Fast page or byte write time 1ms typical
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • Hardware write-protect for upper half of the array
  • ESD protection <gt/>4000V
  • More than 1million erase/write cycles
  • Data retention <gt/>200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Technical Specifications

Memory Density

2Kbit

Interfaces

I2C

IC Case / Package

DIP

Supply Voltage Min

4.5V

IC Mounting

Through Hole

Operating Temperature Max

85°C

MSL

-

Memory Configuration

256 x 8bit

Clock Frequency Max

400kHz

No. of Pins

8Pins

Supply Voltage Max

5.5V

Operating Temperature Min

-40°C

Product Range

2Kbit I2C Serial EEPROM

SVHC

No SVHC (25-Jun-2025)

Alternatives for 24C02C-I/P

2 Products Found

Associated Products

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000833
Product traceability

Date/Lot Code