Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €235.880 |
Price for:Each
Minimum: 1
Multiple: 1
€235.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA2F-EVAL-KIT-2
Order Code4752377
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSmartFusion
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberA2F200M3F-FGG484
Kit ContentsSmartFusion Evaluation Board A2F200M3F-FGG484, USB 2.0 A to Mini-B Cable x 2, Quickstart Card
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SmartFusion
Core Sub-Architecture
Cortex-M3
Kit Contents
SmartFusion Evaluation Board A2F200M3F-FGG484, USB 2.0 A to Mini-B Cable x 2, Quickstart Card
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
A2F200M3F-FGG484
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001